Ansmann 1700-0076 USB cable USB-A to Micro-B 1.20m Black Aluminium TPE

MPN
1700-0076
Brand
Ansmann
EAN-13
4013674131198
Order Code
13-6437
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.20m 2.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Ansmann 1700-0076 is a high-quality USB cable designed to facilitate reliable data transfer and charging connections with its USB 2.0 USB-A to USB Micro-B configuration. The cable measures 1.20 metres in length, making it suitable for versatile applications where a moderate length is required. Constructed with a durable aluminium connector and a TPE coating, this cable ensures strength and flexibility, while providing effective signal transmission. It is an ideal component for use in connecting portable electronic devices such as smartphones, tablets, and cameras to computers or charging adapters. The robust design and superior materials make this cable a reliable choice for engineering applications requiring dependable data connectivity and power delivery.
Cable Length 1.20m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type Micro USB plug
Cable Design Round
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B Micro USB plug

Reviews

Be the first to submit a review

Trustpilot