Ansmann 1700-0077 USB cable Black Aluminium TPE 2m USB-A to Micro-B

MPN
1700-0077
Brand
Ansmann
EAN-13
4013674131204
Order Code
13-6438
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.20m 2.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Ansmann 1700-0077 is a USB cable designed with precision, featuring a robust black aluminium connector and TPE coating for durability and flexibility. This USB cable assembly measures 2 metres in length and connects devices using a USB-A plug to a USB Micro-B plug, supporting USB 2.0 standards for reliable data transfer and charging functions. Its construction with high-quality materials makes it suitable for various engineering applications, such as interfacing between peripheral devices and computers in data communication setups, or as a durable solution for charging and synchronizing handheld electronic devices. The cable's well-engineered design ensures consistent performance across a broad range of environments, reinforced by its durable exterior.
Cable Length 2.00m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type Micro USB plug
Cable Design Round
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B Micro USB plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot