Ansmann Comfort Smart PERFECT 7 NiMH Battery Chargers

Ansmann Brand: Ansmann

The Ansmann Comfort Smart battery charger is the next level in NiMH charging technology.

The good people at Ansmann have developed the Perfect 7 technology as a safer and more efficient way of charging your NiMH batteries, prolonging your battery's life as well as using USB power for the charging source.

At the start of charging the charger will check the battery and if the charger thinks the battery is not up to scratch it will flash red to let you know that the battery is no good. After the charging is complete the charger will give a gentle pulsed trickle charge, making sure your batteries are ready when you need them.

A clever feature of the charger is that if the USB power supply doesn't give sufficient current for the charger to fully operate, the charger will put the process on hold for one or two of the batteries (with an orange flashing light) and charge those once the others are fully charged

  • Fast charger for 1 to 4 NiMH AA or AAA batteries
  • Available with or without batteries
  • Microprocessor PERFECT 7 technology
  • Powered by USB (home USB charger, laptop or PC, powerbank)
  • Micro USB socket
  • 3 Colour status LED
  • Includes micro USB cable
  • Multiple protection
  • Typical charge times AAA 1000mAh 3 hours, AA 2100mAh 3 hours
DC Input socketMicro USB socket
DC Input voltage5V
DC Input current max.2400mA
Cell capacity max.AAA 1500mAh, AA 3000mAh
Charge currentAAA 400mA, AA 800mA
Trickle charge currentAAA 6.5mA, AA 13mA
Description Image Product Buy Pricing (Ex VAT) Number of Batteries Charged Type Chemistry Battery Sizes Charged Chemistries Charged Nominal Voltage Output Current
Ansmann 1001-0092 Comfort Smart Battery Charger
Ansmann 1001-0092 Comfort Smart Battery Charger
Standard range
Order code: 18-4258
MPN: 1001-0092

Despatched same day - 11 in stockAdditional quantity lead time 3 days
1+ £14.99
Price per unit Ex VAT
USB charger NiMH AA, AAA NiMH 5V 2400A
Ansmann 1001-0092-01 Comfort Smart with 4x AA2100 Battery Charger
Ansmann 1001-0092-01 Comfort Smart with 4x AA2100 Battery Charger
Standard range
Order code: 18-4259
MPN: 1001-0092-01

Despatched same day - 1 in stockContact us for additional stock
1+ £15.39
Price per unit Ex VAT
4 USB charger NiMH AA, AAA NiMH 5V 2400A

Trustpilot