Ansmann 9C94212-01 Charger Li-ion 14.8V 2A

MPN
9C94212-01
Brand
Ansmann
EAN-13
4013674018802
Order Code
18-4134

Discontinued


The Ansmann 9C94212-01 is a Plug-in Battery Pack Charger for Lithium-Ion Batteries. The microprocessor controlled charger guarantees an optimum charge and gentle care of the battery packs. Partly discharged batteries can be charged without the danger of overcharging due to current detection. The charger is supplied for 4-Cell batteries.

The charger includes many different jack plugs that will fit most applications. A wide range input voltage allows the charger to be used worldwide. Euro, UK and USA adaptors are supplied.


  • CCCV (constant current constant voltage) charge
  • Charge termination by current detection
  • Wide range input voltage for worldwide use
  • Interchangeable mains plugs for UK and Europe
  • Interchangeable output plugs
  • Short circuit output protection
  • Power and charge status indicators
  • Chemistry: Charged Lithium-Ion
  • Dimensions: 118 x 62 x 48mm
  • Input Voltage: 100 to 240V AC
  • Output voltage nominal: 14.8V DC
  • Current rating: 2A
  • Number of Cells Charged: 4
  • Output Connectors: Plug
  • Supplied Plug Type: EURO, UK
  • Manufacturer's part: Ansmann 9C94212-01
Type Battery charger
Battery Sizes Charged Various
Chemistries Charged Li-ion
Nominal Voltage 14.8V
Output Current 2A

Alternatives (1)


Trustpilot