Ansmann 5035523 DECT maxE Rechargeable AAA NiMH Battery 550mAh 1.2V 2 pieces

Image Representative of Range

Ansmann 5035523 DECT maxE Rechargeable AAA NiMH Battery 550mAh 1.2V 2 pieces

MPN
5035523
Brand
Ansmann
EAN-13
4013674003532
Order Code
11-2988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 01/12/2026

The Ansmann DECT maxE HR03 AAA battery is a rechargeable NiMH battery with a capacity of 550 mAh and a voltage of 1.2 V, available in a pack of two. It features reliable performance ideal for use in DECT cordless phones and other electronic devices requiring AAA batteries. This product is a cost-effective and environmentally friendly choice for frequent usage applications.
Capacity 550mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute DECT maxE HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot