Ansmann 5035513 Solar maxE AA/Rechargeable NiMH 800mAh 1.2V x2 Low-S/Discharge

Image Representative of Range

Ansmann 5035513 Solar maxE AA/Rechargeable NiMH 800mAh 1.2V x2 Low-S/Discharge

MPN
5035513
Brand
Ansmann
EAN-13
4013674003525
Order Code
11-2939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 09/11/2026

The Ansmann HR06 Solar maxE AA battery is a rechargeable NiMH battery with a capacity of 800 mAh and voltage of 1.2 V. Manufactured by Ansmann, this battery is ideal for devices requiring reliable power such as remote controls, cameras, and torches. Its rechargeable nature makes it a cost-effective choice for frequent use.
Capacity 800mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06 Solar maxE
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot