Ansmann 5035361 maxE Rechargeable D Battery NiMH 8500mAh Low Self-Discharge

MPN
5035361
Brand
Ansmann
Order Code
01-2494
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    5000mAh 8500mAh 9300mAh
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.78 £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann maxE HR20 rechargeable D battery has a capacity of 8500 mAh and operates at 1.2 V, offering long-lasting power. Designed using NiMH technology, this battery is ideal for high-drain devices such as torches and audio equipment. It's a reliable choice for users needing reusable and environmentally friendly power solutions.
Battery Size D
Capacity 8500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 33mm
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute maxE HR20
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot