Ansmann 5035351 maxE Battery Rechargeable NiMH 4500mAh 1.2V Low Self-Discharge

MPN
5035351
Brand
Ansmann
Order Code
01-2493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Ansmann maxE HR14 C battery is a rechargeable NiMH battery with a capacity of 4500 mAh and a voltage of 1.2 V. It is suitable for high-drain devices like torches, radios, and toys, providing long-lasting power. This C-type battery is an eco-friendly alternative to single-use batteries, offering reliable performance and cost savings.
Capacity 4500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 25.5mm
Battery Size C
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Rechargeable Yes
Type C battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot