Ansmann 5035212 AA Battery Rechargeable NiMH 2650mAh High Power 4pcs

MPN
5035212
Brand
Ansmann
EAN-13
4013674352128
Order Code
01-2489
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 12/06/2026

Ansmann's HR06 AA rechargeable battery has a capacity of 2650 mAh and a voltage of 1.2 V. This NiMH battery is typically used in high-drain devices such as cameras, torches, and remote controls. The pack includes four batteries, making it suitable for devices requiring multiple power sources.
Battery Size AA
Capacity 2650mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot