Ansmann 5035202 AA Battery Rechargeable NiMH 2650mAh 2pcs High Power Use

MPN
5035202
Brand
Ansmann
EAN-13
4013674352029
Order Code
01-2488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

The Ansmann HR06 AA battery is a rechargeable NiMH battery with a capacity of 2650 mAh and a voltage of 1.2 V. This product includes two pieces, making them ideal for devices requiring AA size, such as remote controls, cameras, or torches. Ansmann emphasises reliability and high performance for energy-demanding gadgets.
Capacity 2650mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot