Ansmann 5035201 maxE AA Battery Rechargeable NiMH 2650mAh 1.2V High Power

MPN
5035201
Brand
Ansmann
EAN-13
2050006060063
Order Code
01-2487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Ansmann maxE HR06 AA battery is a rechargeable NiMH battery with a capacity of 2650 mAh and a voltage of 1.2 V. It is suitable for use in devices that require consistent and high power, such as digital cameras, toys, and remote controls. This battery is a reliable choice for reducing waste in frequently used consumer electronics.
Capacity 2650mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot