Ansmann 5030991 maxE Rechargeable AA Battery NiMH 2100mAh Low Self-Discharge

MPN
5030991
Brand
Ansmann
Order Code
01-2485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann maxE HR06 is a rechargeable AA battery offering 2100 mAh capacity and 1.2 V, ideal for high-drain devices. Its NiMH composition ensures long-lasting power and can be reused multiple times, promoting environmental sustainability. Common applications include digital cameras, remote controls, and handheld games.
Capacity 2100mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot