Ansmann 5030912 NiMH Rechargeable C Batteries 4500mAh MaxE - Pack of 2

MPN
5030912
Brand
Ansmann
EAN-13
4013674030910
Order Code
18-2506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The high power Ansmann 2500mAh NiMH (nickel-metal hydride) rechargeable battery comes as a pack of two batteries. This high power Ansmann 2500mAh C size rechargeable battery allows even longer operating times for mobile applications with a high energy consumption such as toys and torches.

The Ansmann cells will typically deliver a greater capacity than similar sized cells from other manufacturers, no memory effect and are rechargeable up to approximately 1000 times.


  • Type: Ni-MH
  • Size: 'C'
  • Capacity: 2500mAh
  • Voltage: 1.2V Cell
  • Weight: 68g Cell
  • Supplied in packs of 2 C cells; 2500mAh low self discharge
Capacity 2500mAh
Pack Size 2 pc(s)
Voltage 1.2V
Type Ni-MH
Weight 68g Cell

Reviews

Be the first to submit a review

Trustpilot