Ansmann 5022933/05 LI-42B Camera Battery 700mAh 3.7V Replaces Original

MPN
5022933/05
Brand
Ansmann
Order Code
01-2477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

The Ansmann LI-42B camera battery is a reliable replacement option with a voltage of 3.7 V and a capacity of 700 mAh. This digital camera battery is designed for use in camcorders and cameras, ensuring continued operation when the original battery is depleted. Ideal as a spare battery, it enhances the device's runtime during photography or videography sessions.
Capacity 700mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour Black
Height 6mm
Rechargeable Yes
Replaces Original Battery LI-42B
Type Camera battery
Weight (Per Battery) 21g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot