Ansmann 5022673 NB-2LH Camera Battery 7.4V 700mAh Replaces NB-2L

MPN
5022673
Brand
Ansmann
Order Code
01-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Ansmann manufactures this NB-2LH camera battery, which replaces the original NB-2L and NB-2LH batteries. It features a 7.4 V output and a capacity of 700 mAh. This battery is typically used as a spare or replacement for digital cameras and camcorders.
Battery Size Non-standard rechargeable
Capacity 700mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 34mm
Dim (W x H x D) 45 x 16 x 34 mm
Factory colour Grey
Height 16mm
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 42g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot