Ansmann 5022333 EN-EL5 Camera Battery 3.7V 1180mAh Long-Lasting Power

MPN
5022333
Brand
Ansmann
Order Code
01-2474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann EN-EL5 camera battery is a reliable replacement for the original EN-EL5 battery, featuring a voltage of 3.7 V and a capacity of 1180 mAh. It is ideal for use as a spare battery for digital cameras, ensuring uninterrupted shooting sessions. Designed by Ansmann, it's perfect for photographers who need a dependable power source for their camera equipment.
Battery Size Non-standard rechargeable
Capacity 1180mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 35mm
Dim (W x H x D) 55 x 7 x 35 mm
Factory colour Grey
Height 7mm
Rechargeable Yes
Replaces Original Battery EN-EL5
Type Camera battery
Weight (Per Battery) 26g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot