Ansmann 5022263 A-Can NB 4 L Camera Battery 3.7V 700mAh Replacement

MPN
5022263
Brand
Ansmann
Order Code
01-2472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

Ansmann manufactures the A-Can NB 4 L camera battery, which is a high-quality replacement for the original NB-4L model, offering 3.7 V and a capacity of 700 mAh. This battery is ideal for use in digital cameras and camcorders as a spare or replacement power source. It ensures reliable performance, making it a suitable choice for capturing photos and videos without interruption.
Capacity 700mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 35mm
Dim (W x H x D) 41 x 6 x 35 mm
Factory colour Black
Height 6mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery NB-4L
Type Camera battery
Weight (Per Battery) 17g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot