Ansmann 5021013 Extreme Lithium AAA Battery Pk2

MPN
5021013
Brand
Ansmann
EAN-13
4013674003747
Order Code
18-3940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/11/2026

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard ALKALINE batteries.

The Extreme Lithium Battery has three times the capacity of a conventional ALKALINE battery and seven times more compared with a zinc-carbon battery. In addition, lithium batteries can be stored without use for up to 10 years.

These batteries are AAA rated at 1200mAh. These are ideal for digital cameras, mobile mouse or keyboard, GPS and high-speed toy cars, toy planes and other heavy-duty applications.


Category: AAA Batteries

  • Model no: AAALithBUL
  • Type: Lithium
  • Manufacturer: Ansmann
  • Manufacturers code: 1501-0001
  • Weight: 12g
  • Dimensions: 44.5(H) x 10.5(W)mm
  • Supplied in packs of 4
Type AAA
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 2
Terminal Type Standard
Dimensions 44.5(H) x 10.5(W)mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot