Ansmann 5021003 Extreme AA Lithium Battery 1.5V 2850mAh 2 Pack

MPN
5021003
Brand
Ansmann
Order Code
01-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Extreme AA battery is a high-performance lithium battery with a capacity of 2850 mAh and a voltage of 1.5 V. Ideal for high-drain devices, this size AA (mignon) battery ensures reliable and long-lasting power. It is especially well-suited for use in cameras, flashlights, and other electronics requiring steady performance.
Type AA
Capacity 2850mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 2
Terminal Type Standard
Diameter 14.3mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot