Ansmann 5020032 Camera Battery 2CR5 Lithium 6V Reliable & Durable

MPN
5020032
Brand
Ansmann
Order Code
01-2470
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann 2CR5 camera battery is a 6 V lithium battery designed for high-performance photography equipment. Manufactured by Ansmann, it is ideal for use in cameras. This battery provides reliable and long-lasting power for your photographic needs.
Type 2CR5
Chemistry Lithium
Dimensions (H x W x D) 34 x 17 x 45mm
Pack Size 1
Terminal Type Standard
Height 45mm
Length 34mm
Voltage 6V
Width 17mm

Reviews

Be the first to submit a review

Trustpilot