Ansmann 5015591 Red-Line 9V Alkaline Batteries 2-Pack Long-Lasting

Image Representative of Range

Ansmann 5015591 Red-Line 9V Alkaline Batteries 2-Pack Long-Lasting

MPN
5015591
Brand
Ansmann
EAN-13
4013674005550
Order Code
11-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 12/10/2026

The Ansmann 6LR61 Red-Line is a high-quality alkali-manganese 9V battery known for reliable performance. Ideal for devices requiring consistent voltage output, such as smoke detectors and portable electronic devices, it offers durability and long-lasting power. This pack contains two PP3 batteries, making it suitable for everyday and professional use.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 2
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot