Ansmann 5015581 Red-Line D Battery 1.5V 4 pieces Long-Lasting Energy

Image Representative of Range

Ansmann 5015581 Red-Line D Battery 1.5V 4 pieces Long-Lasting Energy

MPN
5015581
Brand
Ansmann
EAN-13
4013674005543
Order Code
11-2887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Ansmann LR20 Red-Line D battery is an alkali-manganese cell providing 1.5 volts, perfect for high-drain devices. These D batteries are ideal for use in torches, radios, and other electronic equipment requiring reliable and long-lasting power. Packaged in sets of four, they offer a dependable solution for both professional and everyday applications.
Type D
Capacity 16000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 4
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot