Ansmann 5015563 Red-Line AA Batteries 1.5V 4-pack Reliable & Long Life

MPN
5015563
Brand
Ansmann
Order Code
01-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann LR06 Red-Line AA batteries are reliable, alkaline-manganese power sources providing 1.5 volts. They are packaged in sets of four and are ideal for everyday electronics such as remote controls, toys, and flashlights. These size AA, mignon batteries ensure consistent performance and long-lasting power.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot