Ansmann 4000740 Box 4 Battery Box Doubles As Pocket-Sized Storage Safe

MPN
4000740
Brand
Ansmann
Order Code
01-2465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann Box 4 is a compact battery box designed to securely store and transport up to four AAA or AA batteries, with dimensions of 67 x 55 x 22 mm. Made by Ansmann, this lightweight and durable box ensures the safe organisation and protection of batteries, making it ideal for frequent travellers or professional photographers. Well-suited for both personal and professional use, the battery box is an essential accessory for maintaining battery longevity and readiness.
Type Battery box
Maximum Number of Batteries 4
Dimensions (L x W x H) 67 x 55 x 22 mm
Height 22mm
Length 67mm
Material Acid-resistant plastic
Misc Attribute For 4 AAA or AA batteries
Rack size 483 mm (19")
Technology Lithium
Weight 0.012
Width 55mm

Reviews

Be the first to submit a review

Trustpilot