Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3099-20 Battery Pack 16x18650 Li-Ion 14.4V 14000mAh

Order Code:

01-2463

Brand: Ansmann MPN: 2447-3099-20 EAN-13: 4013674105854

Discontinued


The Ansmann 4S4P battery pack is an industrial-grade rechargeable pack featuring a 16x 18650 configuration with Li-ion technology, delivering 14.4 V and 14000 mAh capacity. Its robust construction makes it suitable for non-standard applications where high energy density and reliability are required. Typical applications include powering portable electronics, industrial equipment, and custom-built projects where long-lasting power supply is essential.
Battery Size 18650
Capacity 14000mAh
Chemistry Li-ion
Voltage 14.4V
Dim (L x W x H) 70 x 74 x 74 mm
Height 74mm
Length 70mm
Misc Attribute 4S4P
Number of Cells 16
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 74mm

Trustpilot