Ansmann 2447-3050-60 Akkupack 6x 18650 10.8V 5200mAh Li-Ion Rechargeable Battery

MPN
2447-3050-60
Brand
Ansmann
EAN-13
4013674222179
Order Code
13-6452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 14/09/2026

Ansmann 2447-3050-60 presents a robust battery solution with its Akkupack, consisting of six high-capacity 18650 lithium-ion cells configured in a 3S2P arrangement. This rechargeable battery pack delivers a nominal voltage of 10.8V and a substantial capacity of 5200mAh, making it suitable for devices requiring consistent power output and high energy density. With its efficient performance specifications, the battery pack is commonly applied in areas such as portable medical equipment, industrial electronics, and mobile robotics, where reliability and extended operational periods are paramount. Designed to meet rigorous industry standards, the battery's construction ensures safety, durability, and performance consistency in demanding applications, making it a competent choice for engineering professionals seeking dependable power solutions.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Dimensions (H x W x D) (L x W x H) 55 x 37.5 x 70 mm
Height 70mm
Length 55mm
Manufacturer part # 2447-3050-60
No. of cells 6
Product Type Battery pack
Rechargeable Yes
Type 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 5200mAh
Weight (Per Battery) 278g
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot