Ansmann 2447-3050-01 Battery Pack Li-ion 3S2P 11.1V 5200mAh

MPN
2447-3050-01
Brand
Ansmann
EAN-13
4013674031726
Order Code
18-4125
Country of Origin
China
  • E
    RoHS Exempt

No longer stocked


The Ansmann 2447-3050-01 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 6
  • Capacity: 5200mAh
  • Impedance: < 120mΩ
  • Voltage: 11.1V
  • Discharge voltage: 2.75V per cell (8.25V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3050-01
Capacity 5200mAh
Chemistry Li-ion
Voltage 11.1V
Battery Size 18650
Height 56.5mm
Length 70mm
Number of Cells 6
Output Current 8.25mA
Type Battery pack
Width 37

Trustpilot