Ansmann 2447-3049-60 Battery Pack Li-Ion 7.2V 5200mAh Rechargeable

MPN
2447-3049-60
Brand
Ansmann
EAN-13
4013674222131
Order Code
13-6450
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.00 £28.75
10+ £27.20
50+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Ansmann 2447-3049-60 Battery Pack is a dependable Li-Ion rechargeable battery featuring a voltage rating of 7.2V and a capacity of 5200mAh. This battery pack, also referred to as the Ansmann 2S2P Akkupack, consists of four 18650 cells configured in a 2-series, 2-parallel arrangement, providing efficient power delivery and energy storage. The inclusion of robust connectivity options via wire leads ensures versatility and ease of integration into various electronic systems. It is particularly suited for applications in professional audio equipment, portable power tools, and robotic systems where reliable performance, compact design, and high energy density are crucial. This makes the battery pack an ideal choice for engineers seeking dependable, self-contained power solutions for their advanced electronic projects.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Dimensions (H x W x D) (L x W x H) 37.5 x 37.5 x 70 mm
Height 70mm
Length 37.5mm
Manufacturer part # 2447-3049-60
No. of cells 4
Product Type Battery pack
Rechargeable Yes
Type 2S2P Akkupack 4x 18650 Kabel Li-Ion 7.2V 5200mAh Block
Weight (Per Battery) 184g
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot