Ansmann 2447-3049-50 Battery Pack 4x18650 7.2V 5100mAh Li-ion Protection

MPN
2447-3049-50
Brand
Ansmann
EAN-13
4013674181575
Order Code
01-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.35
10+ £24.44
50+ £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 30/11/2026

The Ansmann 2S2P Battery Pack is an industry-grade, prefabricated rechargeable power unit rated at 7.2 V and 5100 mAh, composed of 4x 18650 Li-ion cells. Designed for industrial applications, this non-standard battery pack is ideal for devices requiring reliable, long-lasting energy. Ansmann's battery pack features a robust construction with cables for easy integration into various equipment.
Capacity 5100mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size 18650
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 2S2P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 184g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot