Ansmann 2447-3049-40 Battery Pack 4x18650 Li-ion 7.2V 6700mAh UN38.3

MPN
2447-3049-40
Brand
Ansmann
EAN-13
4013674181773
Order Code
01-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.94
10+ £33.99
50+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 30/11/2026

Ansmann's 2S2P Battery pack, consisting of 4x 18650 cells, offers a 7.2 V rating and a capacity of 6700 mAh. This industrial-grade, non-standard rechargeable battery is ideal for applications requiring reliable, long-lasting power. Common uses include powering robust equipment and devices in various industrial settings.
Capacity 6700mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size 18650
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 2S2P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 184g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot