Ansmann 2447-3043-60 Battery pack 7.2V 5200mAh 4x 18650 Li-Ion Rechargeable

MPN
2447-3043-60
Brand
Ansmann
EAN-13
4013674222162
Order Code
13-6449
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.87 £28.75
10+ £27.20
50+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 14/09/2026

Ansmann 2447-3043-60 Battery pack is a high-capacity power solution designed specifically for demanding applications requiring reliable and efficient energy storage. This rechargeable battery pack operates at 7.2 volts and offers a capacity of 5200mAh, utilising four 18650 lithium-ion cells configured in a 2S2P arrangement. Known for its robust performance, the battery pack is suited for use in advanced electronics, robotic systems, and portable power tools, where long-lasting and stable power delivery is essential. The integration of lithium-ion technology allows for high energy density and minimal memory effect, ensuring efficient cycle life. Its stable voltage output and rechargeable nature make it an ideal component in both consumer electronics and specialised industrial equipment.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dimensions (H x W x D) (L x W x H) 70 x 22 x 73.5 mm
Height 73.5mm
Length 70mm
Manufacturer part # 2447-3043-60
No. of cells 4
Product Type Battery pack
Rechargeable Yes
Type 2S2P Akkupack 4x 18650 Kabel Li-Ion 7.2V 5200mAh
Weight (Per Battery) 181g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot