Ansmann 2447-3036-60 Battery Pack Li-Ion 14.4V 2600mAh Rechargeable 4x 18650

MPN
2447-3036-60
Brand
Ansmann
EAN-13
4013674181216
Order Code
13-6448
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/08/2026

Ansmann 2447-3036-60 Battery Pack is a rechargeable lithium-ion battery configuration featuring a nominal voltage of 14.4V and a capacity of 2600mAh. Utilising a 4S1P arrangement of four 18650 cells, this block battery pack is designed to provide reliable power for a variety of applications where a stable and efficient energy source is essential. The battery is well suited for use in professional equipment such as portable lighting systems, power tools, and other electronic devices that require a robust and consistent power supply. Its compact and lightweight design, coupled with the rechargeable nature of the lithium-ion technology, offers a sustainable solution to energy needs, ensuring operational efficiency in demanding engineering environments.
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dimensions (H x W x D) (L x W x H) 37.5 x 37.5 x 70 mm
Height 70mm
Length 37.5mm
Manufacturer part # 2447-3036-60
No. of cells 4
Product Type Battery pack
Rechargeable Yes
Type 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh Block
Weight (Per Battery) 188g
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot