Ansmann 2447-3035-50 Battery Pack Li-Ion 14.4V 5100mAh 8x18650 UN38.3-Certified

MPN
2447-3035-50
Brand
Ansmann
EAN-13
4013674181681
Order Code
01-2452
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.81 £75.48
10+ £72.00
50+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 24/09/2026

The Ansmann 4S2P Battery pack is a non-standard rechargeable battery designed for industrial use, comprising eight 18650 cells providing 14.4 V and 5100 mAh. This robust battery pack features prefabricated rechargeables suitable for high-demand applications requiring reliable and long-lasting power. Ideal for use in professional and industry-grade environments, it ensures dependable energy supply for various electronic devices and machinery.
Battery Size 18650
Capacity 5100mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dim (L x W x H) 74 x 37.50 x 70 mm
Height 70mm
Length 74mm
Misc Attribute 4S2P
Number of Cells 8
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 37.50mm

Reviews

Be the first to submit a review

Trustpilot