Ansmann 2447-3034-60 Akkupack Li-Ion 3.6V 7800mAh Battery Pack Rechargeable

MPN
2447-3034-60
Brand
Ansmann
EAN-13
4013674222155
Order Code
13-6445
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 17/07/2026

Ansmann 2447-3034-60 Akkupack Li-Ion 3.6V 7800mAh battery pack rechargeable is a robust power solution designed to deliver reliable energy storage for various applications. Comprising three 18650 lithium-ion cells configured in a 1S3P arrangement, this battery pack provides a nominal voltage of 3.6 volts and a significant capacity of 7800 milliampere-hours, making it suitable for high-energy demands in portable electronic devices. Its design features include a durable construction ideal for repeated charge and discharge cycles, ensuring long-term performance and stability. Typically utilised in engineering applications that require compact yet powerful energy sources, such as medical devices, professional video equipment, and industrial instrumentation, this battery pack supports a wide range of operational needs. With its high capacity and robust chemistry, the Ansmann battery pack combines efficiency with reliability, making it an excellent choice for engineers seeking dependable power solutions.
Capacity 7800mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dimensions (H x W x D) (L x W x H) 57 x 20 x 69 mm
Height 69mm
Length 57mm
Manufacturer part # 2447-3034-60
No. of cells 3
Product Type Battery pack
Rechargeable Yes
Type 1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh
Weight (Per Battery) 102g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot