Ansmann 2447-3033-60 1S2P Akkupack Li-Ion Battery Pack 3.6V 5200mAh Rechargeable

MPN
2447-3033-60
Brand
Ansmann
EAN-13
4013674222148
Order Code
13-6444
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.51 £17.97
10+ £16.67
50+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Ansmann 2447-3033-60 1S2P Akkupack Li-Ion Battery Pack 3.6V 5200mAh Rechargeable is a high-capacity energy storage solution featuring a configuration of two 18650 lithium-ion cells. This rechargeable battery pack offers a nominal voltage of 3.6V and a substantial capacity of 5200mAh, making it suitable for applications requiring reliable and long-lasting power output. The pack is designed with a series-parallel (1S2P) cell arrangement to enhance its energy density, ensuring efficient performance in portable electronic devices, medical equipment, and remote sensors. Utilising high-quality lithium-ion technology, the battery provides a stable discharge curve with minimal self-discharge, making it an ideal choice for professional and industrial use. Its robust design includes integrated wiring for easy integration in various engineering projects demanding compact and efficient power solutions.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dimensions (H x W x D) (L x W x H) 37 x 19 x 68 mm
Height 68mm
Length 37mm
Manufacturer part # 2447-3033-60
No. of cells 2
Product Type Battery pack
Rechargeable Yes
Type 1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh
Weight (Per Battery) 102g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot