Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3033-50 Battery Pack 18650 Li-ion 3.6V 5100mAh UN38.3 Certified

Order Code:

01-2448

Brand: Ansmann MPN: 2447-3033-50 EAN-13: 4013674181605

Discontinued


Ansmann's 1S2P Battery pack features a 3.6 V, 5100 mAh capacity using two 18650 Li-ion cells. This industrial-grade, non-standard rechargeable battery pack is designed for high-performance applications. Typically used in industrial devices, it provides reliable power for demanding electrical equipment.
Battery Size 18650
Capacity 5100mAh
Chemistry Li-ion
Voltage 3.6V
Dim (L x W x H) 70 x 37 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 1S2P
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 37mm

Trustpilot