Ansmann 2447-3033-20 Battery Pack Li-ion 3.6V 7000mAh 2x18650 UN38.3

MPN
2447-3033-20
Brand
Ansmann
EAN-13
4013674105823
Order Code
01-2447
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

The Ansmann 1S2P Battery Pack is a high-capacity, 7000 mAh, 3.6 V industrial-grade rechargeable pack composed of two 18650 Li-ion cells. This non-standard battery is ideal for demanding applications requiring reliable power supply. Prefabricated for convenience, it is suitable for both commercial and industrial uses.
Battery Size 18650
Capacity 7000mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dim (L x W x H) 70 x 37 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 1S2P
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 102g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot