Ansmann 2447-3031-60 Battery Pack Li-ion 10.8V 2600mAh 3x18650 UN38.3 Safe

MPN
2447-3031-60
Brand
Ansmann
EAN-13
4013674181193
Order Code
01-2445
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 17/07/2026

The Ansmann 3S1P Battery pack, featuring Li-ion cells, delivers 10.8 V and 2600 mAh, making it ideal for industrial applications. As a non-standard rechargeable battery pack, it provides reliable energy solutions where prefabricated rechargeables are needed. Typical applications include powering professional equipment, instruments, and other industry-grade devices.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 3S1P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 141g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot