Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3031-50 3S1P Battery Pack Li-ion 10.8V 2550mAh UN38.3 Test

Order Code:

01-2444

Brand: Ansmann MPN: 2447-3031-50 EAN-13: 4013674179886

Discontinued


The Ansmann 3S1P Battery pack 3x 18650 Cable Li-ion 10.8 V 2550 mAh is an industrial-grade, non-standard rechargeable battery. It features a 10.8 V output and 2550 mAh capacity, ideal for high-demand applications. Typically used in specialised equipment, the prefabricated rechargeable pack is known for its reliability and performance.
Battery Size 18650
Capacity 2550mAh
Chemistry Li-ion
Voltage 10.8V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 3S1P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 57mm

Trustpilot