Ansmann 2447-3030-60 Akkupack 2x 18650 Li-Ion Battery Pk 7.2V 2600mAh Recharge.

MPN
2447-3030-60
Brand
Ansmann
EAN-13
4013674181186
Order Code
13-6442
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 19/08/2026

Ansmann 2447-3030-60 is a rechargeable lithium-ion battery pack designed for efficient and reliable power storage. This Akkupack consists of two 18650 lithium-ion cells arranged in a 2S1P configuration, delivering a nominal voltage of 7.2V and a capacity of 2600mAh. Such a configuration offers a balance of compact size and substantial power output, making it suitable for various engineering applications, including portable electronic devices, remote monitoring systems, and medical equipment. The battery pack is equipped with an appropriate connector cable, facilitating easy integration into existing systems while ensuring stable electrical performance. Reliability and consistent power delivery are standout features that accommodate the demands of professional applications.
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dimensions (H x W x D) (L x W x H) 18 x 39 x 71 mm
Height 71mm
Length 18mm
Manufacturer part # 2447-3030-60
No. of cells 2
Product Type Battery pack
Rechargeable Yes
Type 2S1P Akkupack 2x 18650 Kabel Li-Ion 7.2V 2600mAh
Weight (Per Battery) 95g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot