Ansmann 2447-3030-50 Battery Pack 2x18650 Li-ion 7.2V 2550mAh UN38.3

MPN
2447-3030-50
Brand
Ansmann
EAN-13
4013674181551
Order Code
01-2442
Country of Origin
China

Discontinued


The Ansmann 2S1P battery pack features a 7.2 V, 2550 mAh Li-ion configuration utilizing two 18650 cells. This non-standard rechargeable battery pack is ideal for industrial applications requiring reliable power. Prefabricated and industry-grade, it suits portable electronic devices needing robust energy solutions.
Battery Size 18650
Capacity 2550mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dim (L x W x H) 70 x 37 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 2S1P
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 100g
Width 37mm

Trustpilot