Ansmann 2447-0122 Battery 18650 Li-ion 3.6V 3350mAh Rechargeable Safe

MPN
2447-0122
Brand
Ansmann
EAN-13
4013674075096
Order Code
01-2440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 14/09/2026

The Ansmann non-standard rechargeable battery features a Li-ion 18650 cell with a capacity of 3350 mAh and a voltage of 3.6 V. Typically used in industrial applications, this built-in battery provides reliable power for various electronic devices. Its non-standard design makes it suitable for custom projects requiring specific energy solutions.
Battery Size 18650
Capacity 3350mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
(Ø) 20mm
Dim (Ø x H) 20 mm x 70 mm
Height 70mm
Maximum Temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 52

Reviews

Be the first to submit a review

Trustpilot