Ansmann 2447-0121 7S3P Li-ion Battery Pack 25.2V 7800mAh 21x18650 Cells

MPN
2447-0121
Brand
Ansmann
EAN-13
4013674074983
Order Code
01-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £120.00
10+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ansmann 7S3P Battery pack is a non-standard rechargeable pack featuring a capacity of 7800 mAh and a voltage of 25.2 V, constructed with 21x 18650 lithium-ion cells. It is designed as an industrial-grade battery pack, suitable for demanding applications requiring reliable and long-lasting power. Typically, this type of battery is used in industrial equipment, electric vehicles, and high-performance electronics.
Capacity 7800mAh
Chemistry Li-ion
Pack Size 1
Voltage 25.2V
Battery Size 18650
Dim (L x W x H) 130 x 74 x 57 mm
Height 57mm
Length 130mm
Misc Attribute 7S3P
Number of Cells 21
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 1000g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot