Ansmann 2447-0117 4S1P Battery Pack 14.4V 3350mAh Li-ion 4x 18650 Cells

MPN
2447-0117
Brand
Ansmann
EAN-13
4013674074808
Order Code
01-2437
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 20/11/2026

The Ansmann 4S1P Battery pack is an industrial-grade rechargeable power source featuring a capacity of 3350 mAh at 14.4 V. This prefabricated rechargeable pack utilises 4x 18650 Li-ion cells, making it suitable for non-standard applications requiring reliable energy solutions. Typically, it finds use in specialised equipment and scenarios demanding high-quality, stable power output.
Capacity 3350mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size 18650
Dim (L x W x H) 70 x 74 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 4S1P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 205g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot