Ansmann 2447-0105 Battery Pack 2x 18650 Li-ion 7.2V 3350mAh UN 38.3

MPN
2447-0105
Brand
Ansmann
EAN-13
4013674204601
Order Code
01-2435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.33
50+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/12/2026

The Ansmann 2S1P Battery pack 2x 18650 Cable Li-ion 7.2 V 3350 mAh is an industrial-grade rechargeable pack with a capacity of 3350 mAh and 7.2 V output. This non-standard battery pack, featuring prefabricated rechargeables, is ideal for applications requiring reliable and durable power sources. Typical uses include powering specialised equipment and devices in professional or technical settings.
Battery Size 18650
Capacity 3350mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dim (L x W x H) 70 x 37 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 2S1P
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 100g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot