Ansmann 2347-3008-60 18650 Li-Ion Battery 3.6V 2600mAh Rechargeable

MPN
2347-3008-60
Brand
Ansmann
EAN-13
4013674181179
Order Code
01-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.03
50+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 14/09/2026

The Ansmann non-standard rechargeable 18650 battery features a Li-ion chemistry with a 3.6 V voltage and 2600 mAh capacity. This industrial rechargeable battery is ideal for applications requiring a built-in power source with reliable performance. It is commonly used in specialised electronic devices where standard batteries do not fit.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
(Ø) 20mm
Dim (Ø x H) 20 mm x 70 mm
Height 70mm
Maximum Temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 47

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot