Ansmann 1900-0116 Moisture Meter Building 0-12.2% Wood 0-41%

MPN
1900-0116
Brand
Ansmann
EAN-13
4013674194414
Order Code
01-2429
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.73 £20.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ansmann 1900-0116 Moisture Meter accurately measures building and wood moisture, ranging from 0 to 12.2 vol% and 0 to 41 vol% respectively. This mould detector and hygrometer helps in preventing indoor mould by alerting users to potentially hazardous moisture levels. Ideal for monitoring air humidity in buildings, it ensures a healthier and safer living environment.
Type Moisture meter
Display Type LCD
Building moisture reading range (max.) 12.2 vol%
Building moisture reading range (min.) 0 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 55 mm x 135 mm
Height 135mm
Maximum Measurement 0 - 41%
Power Supply AAA battery (2x), included
Width 55mm
Wood moisture reading range (max.) 41 vol%
Wood moisture reading range (min.) 0 vol%

Reviews

Be the first to submit a review

Trustpilot