Ansmann 1700-0157 PB222PD Power Bank 20000mAh PD 3.0 QC 3.0 White

MPN
1700-0157
Brand
Ansmann
EAN-13
4013674192144
Order Code
01-2420
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 09/08/2026

The Ansmann 1700-0157 power bank features a 20000 mAh capacity with Power Delivery 3.0 and Quick Charge 2.0 capabilities. Capable of charging and discharging simultaneously, it includes a status display for ease of use. This versatile power bank is ideal for charging mobile phones, tablets, gaming consoles, and other portable devices.
Type Power bank
Capacity 20000mAh
Colour White
Weight 301g
Capacitance measured 20000mAh
Charging current (max.) 5A
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 84 x 33 x 197 mm
Height 197mm
IP Rating Protection class II
Length 84mm
Maximum Output Current 12V
Operating Voltage 3.7
Plastic free packaging Plastic-free packaging
Screen size diagonal (inches) 1.0in
Technology LiPo
Width 33mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot