Ansmann 1700-0155 PB222PD Power Bank 20000mAh Compact Quick Charge

MPN
1700-0155
Brand
Ansmann
Order Code
01-2416
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/07/2026

The Ansmann 1700-0155 power bank with 20000 mAh capacity features Power Delivery 3.0 and Quick Charge 2.0 technology. It can charge and discharge simultaneously and offers a status display for user convenience. This portable power supply is perfect for charging mobile phones, mp3 players, GPS devices, and gaming consoles.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 301g
Capacitance measured 20000mAh
Charging current (max.) 5A
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 84 x 33 x 197 mm
Height 197mm
IP Rating Protection class II
Length 84mm
Maximum Output Current 12V
Operating Voltage 3.7
Plastic free packaging Plastic-free packaging
Screen size diagonal (inches) 1.0in
Technology LiPo
Width 33mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot