Ansmann 1600-0388 Mini Camping Lantern Robust 70 lm Battery-Powered LED

MPN
1600-0388
Brand
Ansmann
Order Code
01-2366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann Mini Camping Lantern is a lightweight and portable camping light, weighing only 120 grams. It features a monochrome LED that provides 70 lumens of brightness, making it ideal for outdoor activities. This battery-powered torch is perfect for camping and other outdoor excursions.
Type Camping light
(Ø) 63mm
Bulb Type LED (monochrome)
Dim (Ø x H) 63 mm x 115 mm
Factory colour Black
Height 115mm
Illumination Range (high) 8m
IP Rating IPX2 (DIN 40050)
Light Duration (high) 70h
Luminous flux (high) 70lm
Material Plastic
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 120g

Reviews

Be the first to submit a review

Trustpilot